PWM and Resonant Controllers
UCC3884D
Current Mode PWM Controller 1A 440kHz 16-Pin SOIC Tube
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current
Topology
Boost, Buck, Flyback, Forward
Number of PWM Outputs
1
Oscillator Accuracy (kHz)
400
Maximum Switching Frequency (kHz)
440
Maximum Duty Cycle (%)
81
Rise Time (ns)
50
Output Current (mA)
1000
Fall Time (ns)
30
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (mA)
10
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

