| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Preregulator | |
| CRM|Current Mode | |
| Boost | |
| 12 | |
| 17 | |
| 0.15 | |
| 9.7 | |
| 10.2 | |
| 6 to 220 | |
| 99 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 19.31 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Who doesn't like saving money? Use the power factor correction preregulator UCC3818N power factor improvement by Texas Instruments to save power in your project. It operates in CRM, Current Mode mode. It has a switching frequency of 115 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a start-up supply current of 0.15 mA. This device has a minimum operating supply voltage of 12 V and a maximum of 17 V. This power factor controller has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

