| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Preregulator | |
| CRM|Current Mode | |
| Boost | |
| 18 | |
| 9.7 | |
| 16 | |
| 6 to 220 | |
| 99 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Reduce energy loss within power distribution using this power factor correction preregulator UCC3818APW power factor improvement by Texas Instruments, therefore saving power and ultimately cutting down cost. It operates in CRM, Current Mode mode. It has a switching frequency of 115 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 18 V. This power factor controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a start-up supply current of 0.15 mA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

