Arrow Electronic Components Online
UCC3809DTR1G4|TI|simage
UCC3809DTR1G4|TI|limage
PWM and Resonant Controllers

UCC3809DTR-1G4

Primary Side PWM Controller 0.8mA 1000kHz 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Primary Side PWM Controller
  • Control Method
    Current
  • Topology
    Flyback
  • Number of PWM Outputs
    1
  • Maximum Switching Frequency (kHz)
    1000
  • Maximum Duty Cycle (%)
    70(Typ)
  • Output Current (mA)
    0.8
  • Rise Time (ns)
    35
  • Fall Time (ns)
    18
  • Operating Supply Voltage Range (V)
    10 to 19
  • Minimum Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    19
  • Adjustable Output
    No
  • On/Off Pin
    Yes
  • Synchronous Pin
    No
  • UVLO Turn-Off Threshold (V)
    8
  • UVLO Turn-On Threshold (V)
    10
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources