| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current Mode PWM Controller | |
| Boost|Buck|Half-Bridge|Push-Pull | |
| 2 | |
| 1000 | |
| 50 | |
| 25 | |
| 1000(Max) | |
| 25 | |
| 15 | |
| 2 | |
| 650 | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Make sure components do not short circuit by properly supplying external current using this UCC3808ADTR-1 current controller from Texas Instruments. Its 2 PWM outputs produce a current of 1000(Max) mA. This current mode controller supports boost|buck|half-bridge|push-pull topology. This part offers a switching frequency of 1000 kHz in order to work properly. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a maximum of 15 V. This current mode controller's maximum duty cycle is 50 %. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

