PWM and Resonant Controllers
UCC3807D-3G4
Current Mode PWM Controller 1A 1000kHz 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current
Topology
Flyback|Forward|Boost|Buck
Number of PWM Outputs
1
Maximum Switching Frequency (kHz)
1000
Maximum Duty Cycle (%)
81
Rise Time (ns)
20
Output Current (mA)
1000
Fall Time (ns)
20
Maximum Operating Supply Voltage (V)
13.5
Maximum Supply Current (mA)
2.1
Maximum Power Dissipation (mW)
650
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

