Arrow Electronic Components Online
UCC3806DWG4|TI|simage
UCC3806DWG4|TI|limage
PWM and Resonant Controllers

UCC3806DWG4

Current Mode PWM Controller 500mA 52kHz 16-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Mode PWM Controller
  • Control Method
    Current
  • Topology
    Boost|Buck|Flyback|Forward
  • Number of PWM Outputs
    2
  • Oscillator Accuracy (kHz)
    47
  • Maximum Switching Frequency (kHz)
    52
  • Maximum Duty Cycle (%)
    50
  • Rise Time (ns)
    35
  • Output Current (mA)
    500(Max)
  • Fall Time (ns)
    35
  • Minimum Operating Supply Voltage (V)
    8
  • Maximum Operating Supply Voltage (V)
    14.5
  • Maximum Supply Current (mA)
    1.4
  • Adjustable Output
    No
  • On/Off Pin
    Yes
  • Synchronous Pin
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources