| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction and PWM Controller | |
| CRM|TM | |
| Boost | |
| 18 | |
| 9.7 | |
| 15.8 | |
| 200 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Stop wasting money on energy losses and use the power factor correction and pwm UCC38050P power factor improvement by Texas Instruments. It operates in CRM mode. It has a switching frequency of 200 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 18 V. This power factor controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a start-up supply current of 0.075 mA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

