| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.30 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Power Factor Correction and PWM Controller |
| Operation Mode | CRM|TM |
| Topology | Boost |
| Maximum Operating Supply Voltage (V) | 18 |
| UVLO Turn-Off Threshold (V) | 9.7 |
| UVLO Turn-On Threshold (V) | 15.8 |
| Maximum Switching Frequency (kHz) | 200 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |