PWM and Resonant Controllers
UCC3804NG4
Current Mode PWM Controller -0.1V to 11V 1000kHz Automotive 8-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
Yes
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current
Topology
Boost|Flyback
Number of PWM Outputs
1
Oscillator Accuracy (kHz)
46
Maximum Switching Frequency (kHz)
1000
Maximum Duty Cycle (%)
50
Rise Time (ns)
41
Fall Time (ns)
44
Output Voltage (V)
-0.1 to 11
Operating Supply Voltage Range (V)
11(Max)
Maximum Operating Supply Voltage (V)
11
Maximum Supply Current (mA)
25
Maximum Power Dissipation (mW)
1000
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

