| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.30 |
| Automotive | Yes |
| PPAP | No |
| Type | Current Mode PWM Controller |
| Control Method | Current |
| Topology | Boost|Flyback |
| Number of PWM Outputs | 1 |
| Oscillator Accuracy (kHz) | 46 |
| Maximum Switching Frequency (kHz) | 1000 |
| Maximum Duty Cycle (%) | 100 |
| Rise Time (ns) | 41 |
| Fall Time (ns) | 44 |
| Output Voltage (V) | -0.1 to 11 |
| Operating Supply Voltage Range (V) | 11(Max) |
| Maximum Operating Supply Voltage (V) | 11 |
| Maximum Supply Current (mA) | 25 |
| Adjustable Output | No |
| On/Off Pin | No |
| Synchronous Pin | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |