PWM and Resonant Controllers
UCC3800DTR
Current Mode PWM Controller -0.1V to 11V 1000kHz Automotive 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
Yes
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current
Topology
Boost|Flyback
Number of PWM Outputs
1
Oscillator Accuracy (kHz)
46
Maximum Switching Frequency (kHz)
1000
Maximum Duty Cycle (%)
100
Rise Time (ns)
41
Fall Time (ns)
44
Output Voltage (V)
-0.1 to 11
Operating Supply Voltage Range (V)
11(Max)
Maximum Operating Supply Voltage (V)
11
Maximum Supply Current (mA)
25
Maximum Power Dissipation (mW)
650
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

