| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Driver Type | Low Side |
| Driver Configuration | Inverting |
| Number of Drivers | 1 |
| Type | IGBT|MOSFET |
| Number of Outputs | 1 |
| Maximum Rise Time (ns) | 70 |
| Maximum Fall Time (ns) | 30 |
| Maximum Propagation Delay Time (ns) | 70 |
| Input Logic Compatibility | CMOS|TTL |
| Minimum Operating Supply Voltage (V) | 4 |
| Maximum Operating Supply Voltage (V) | 15 |
| Maximum Supply Current (mA) | 0.65 |
| Typical Input Low Threshold Voltage (V) | 1.2 |
| Typical Input High Threshold Voltage (V) | 2.2 |
| Peak Output Current (A) | 9(Typ) |
| Output Resistance (Ohm) | 15 |
| Maximum Power Dissipation (mW) | 650 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Special Features | Enable Control |
| Latch-Up Proof | Yes |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |