| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 70 | |
| 30 | |
| 70 | |
| CMOS|TTL | |
| 4 | |
| 15 | |
| 0.65 | |
| 1(Max) | |
| 2(Min) | |
| 9(Typ) | |
| 15 | |
| 3000 | |
| 0 | |
| 70 | |
| Enable Control | |
| Yes | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

