| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Voltage Mode PWM Controller |
| Control Method | Voltage |
| Topology | Boost|Buck|Flyback|Forward |
| Number of PWM Outputs | 2 |
| Maximum Switching Frequency (kHz) | 430 |
| Maximum Duty Cycle (%) | 69 |
| Output Current (mA) | 1000|300 |
| Rise Time (ns) | 40 |
| Fall Time (ns) | 20 |
| Operating Supply Voltage Range (V) | 15 to 16 |
| Minimum Operating Supply Voltage (V) | 15 |
| Maximum Operating Supply Voltage (V) | 16 |
| Maximum Supply Current (mA) | 3.5 |
| Adjustable Output | No |
| On/Off Pin | Yes |
| Synchronous Pin | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 16 |
| Lead Shape | Gull-wing |