| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage | |
| Boost|Buck|Flyback|Forward | |
| 2 | |
| 430 | |
| 69 | |
| 1000|300 | |
| 40 | |
| 20 | |
| 9 to 16 | |
| 9 | |
| 16 | |
| 3.5 | |
| No | |
| Yes | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Encoding messages to pulsating voltages is done fast with the UCC3580DTR-1 voltage mode PWM controller from Texas Instruments. This voltage mode driver supports boost|buck|flyback|forward topology. Its 2 PWM outputs produce a current of 1000|300 mA. Its switching regulator has a frequency of 430 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a maximum of 16 V. This voltage mode driver has a minimum operating temperature of 0 °C and a maximum of 70 °C. This voltage mode driver's maximum duty cycle is 69 %.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

