| Compliant | |
| EAR99 | |
| Obsolete | |
| UCC3580D-4 | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage | |
| Boost|Buck|Flyback|Forward | |
| 2 | |
| 430 | |
| 69 | |
| 1000|300 | |
| 40 | |
| 20 | |
| 15 to 16 | |
| 15 | |
| 16 | |
| 3.5 | |
| No | |
| Yes | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
By using this UCC3580D-4 voltage mode PWM controller from Texas Instruments you can control voltage levels for encoding a message. Its 2 PWM outputs produce a current of 1000|300 mA. This voltage mode driver supports boost|buck|flyback|forward topology. Its switching regulator has a frequency of 430 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver's maximum duty cycle is 69 %. This voltage mode driver has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a maximum of 16 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

