Arrow Electronic Components Online
UCC35705P|TI|simage
UCC35705P|TI|limage
PWM and Resonant Controllers

UCC35705P

Voltage Mode PWM Controller 20mA 1100kHz 8-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Mode PWM Controller
  • Control Method
    Voltage
  • Topology
    Boost|Buck|Flyback|Forward
  • Number of PWM Outputs
    1
  • Maximum Switching Frequency (kHz)
    1100
  • Maximum Duty Cycle (%)
    93(Typ)
  • Rise Time (ns)
    10
  • Output Current (mA)
    20(Max)
  • Fall Time (ns)
    10
  • Operating Supply Voltage Range (V)
    8.8 to 15
  • Minimum Operating Supply Voltage (V)
    8.8
  • Maximum Operating Supply Voltage (V)
    15
  • Maximum Supply Current (mA)
    5
  • Adjustable Output
    No
  • On/Off Pin
    No
  • Synchronous Pin
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    9.59
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources