Arrow Electronic Components Online
UCC35705DTR|TI|limage
UCC35705DTR|TI|simage
PWM and Resonant Controllers

UCC35705DTR

Voltage Mode PWM Controller 20mA 1100kHz 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Mode PWM Controller
  • Control Method
    Voltage
  • Topology
    Boost|Buck|Flyback|Forward
  • Number of PWM Outputs
    1
  • Maximum Switching Frequency (kHz)
    1100
  • Maximum Duty Cycle (%)
    93(Typ)
  • Rise Time (ns)
    10
  • Output Current (mA)
    20(Max)
  • Fall Time (ns)
    10
  • Operating Supply Voltage Range (V)
    8.8 to 15
  • Minimum Operating Supply Voltage (V)
    8.8
  • Maximum Operating Supply Voltage (V)
    15
  • Maximum Supply Current (mA)
    5
  • Adjustable Output
    No
  • On/Off Pin
    No
  • Synchronous Pin
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources