PWM and Resonant Controllers
UCC35705DGK
Voltage Mode PWM Controller 20mA 1100kHz 8-Pin VSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Voltage Mode PWM Controller
Control Method
Voltage
Topology
Boost|Buck|Flyback|Forward
Number of PWM Outputs
1
Maximum Switching Frequency (kHz)
1100
Maximum Duty Cycle (%)
93(Typ)
Rise Time (ns)
10
Output Current (mA)
20(Max)
Fall Time (ns)
10
Operating Supply Voltage Range (V)
8.8 to 15
Minimum Operating Supply Voltage (V)
8.8
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (mA)
5
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing

