Reduced Price
PWM and Resonant Controllers
UCC35702PW
Voltage Mode PWM Controller 1A 700kHz 14-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Type
Voltage Mode PWM Controller
Control Method
Voltage
Topology
Boost|Buck
Number of PWM Outputs
1
Oscillator Accuracy (kHz)
100
Maximum Switching Frequency (kHz)
700
Maximum Duty Cycle (%)
100
Output Current (mA)
1000(Max)
Rise Time (ns)
20
Fall Time (ns)
20
Operating Supply Voltage Range (V)
9.6 to 15
Minimum Operating Supply Voltage (V)
9.6
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (mA)
1.5
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing

