| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage | |
| Boost|Buck|Flyback|Forward | |
| 1 | |
| 100 | |
| 700 | |
| 100 | |
| 1000(Max) | |
| 20 | |
| 20 | |
| 13 to 15 | |
| 13 | |
| 15 | |
| 1.5 | |
| No | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 19.31 |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
Are you in search of a pulse-width modulation controller? Look no further than Texas Instruments' UCC35701N voltage mode PWM controller. Its single PWM output produces a current of 1000(Max) mA. This voltage mode driver supports boost|buck|flyback|forward topology. You can operate this at a switching frequency of 700 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver's maximum duty cycle is 100 %. This device has a maximum of 15 V. This voltage mode driver has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

