PWM and Resonant Controllers
UCC2960D
Primary Side PWM Controller 2mA 400kHz 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Type
Primary Side PWM Controller
Control Method
Voltage
Number of PWM Outputs
1
Maximum Switching Frequency (kHz)
400
Maximum Duty Cycle (%)
75
Rise Time (ns)
30
Output Current (mA)
2
Fall Time (ns)
15
Operating Supply Voltage Range (V)
16 to 19
Minimum Operating Supply Voltage (V)
16
Typical Operating Supply Voltage (V)
17.5
Maximum Operating Supply Voltage (V)
19
Maximum Supply Current (mA)
2.8
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

