| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.30 |
| Automotive | No |
| PPAP | No |
| Type | Current Mode PWM Controller |
| Control Method | Current |
| Topology | Boost|Buck|Flyback|Forward|SEPIC |
| Number of PWM Outputs | 1 |
| Oscillator Accuracy (kHz) | 53 |
| Maximum Switching Frequency (kHz) | 1000 |
| Maximum Duty Cycle (%) | 50 |
| Rise Time (ns) | 25 |
| Output Current (mA) | 200(Max) |
| Fall Time (ns) | 20 |
| Output Voltage (V) | 28(Max) |
| Operating Supply Voltage Range (V) | 28(Max) |
| Maximum Operating Supply Voltage (V) | 28 |
| Maximum Supply Current (mA) | 2 |
| Adjustable Output | No |
| On/Off Pin | No |
| Synchronous Pin | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |