PWM and Resonant Controllers
UCC28C42QDRQ1
Current Mode PWM Controller 18V 200mA 1000kHz Automotive 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
Yes
Type
Current Mode PWM Controller
Control Method
Current
Topology
Forward|Flyback|Boost
Number of PWM Outputs
1
Oscillator Accuracy (kHz)
53
Maximum Switching Frequency (kHz)
1000
Maximum Duty Cycle (%)
96(Typ)
Output Current (mA)
200(Max)
Rise Time (ns)
25
Fall Time (ns)
20
Output Voltage (V)
18(Max)
Operating Supply Voltage Range (V)
14.5 to 18
Minimum Operating Supply Voltage (V)
14.5
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
3
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

