| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Resonant Controller | |
| Current/Voltage | |
| Full-Bridge|Half-Bridge | |
| 4 | |
| 1000 | |
| 100 | |
| 100(Max) | |
| 20 | |
| 20 | |
| 2um | |
| -0.3 to 17.3 | |
| 10 to 16.5 | |
| 10 | |
| 16.5 | |
| 6 | |
| 650 | |
| No | |
| No | |
| No | |
| 11 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 20 | |
| Lead Shape | Gull-wing |
Enabling soft switching and using the bicmos advanced phase shift resonant s UCC2895DWTR PWM controller by Texas Instruments will save energy in your circuit. This soft switching controller has 4 outputs. Its output produces a current of 100(Max) mA. You can operate this at a switching frequency of 1000 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This soft switching controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 10 V and a maximum of 16.5 V. This soft switching controller's maximum duty cycle is 100 %.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

