PWM and Resonant Controllers
UCC2895DWG4
Resonant Controller -0.3V to 17.3V 100mA 1000kHz 20-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.01
Automotive
No
PPAP
No
Type
Resonant Controller
Control Method
Current/Voltage
Topology
Full-Bridge|Half-Bridge
Number of PWM Outputs
4
Maximum Switching Frequency (kHz)
1000
Maximum Duty Cycle (%)
100
Rise Time (ns)
20
Output Current (mA)
100(Max)
Fall Time (ns)
20
Output Voltage (V)
-0.3 to 17.3
Operating Supply Voltage Range (V)
10 to 16.5
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
16.5
Maximum Supply Current (mA)
6
Maximum Power Dissipation (mW)
650
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
12.8
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
20
Lead Shape
Gull-wing

