| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.01 |
| Automotive | Yes |
| PPAP | Yes |
| Type | Current Mode PWM Controller |
| Control Method | Current |
| Topology | Full-Bridge |
| Number of PWM Outputs | 6 |
| Maximum Switching Frequency (kHz) | 1000 |
| Maximum Duty Cycle (%) | 97 |
| Rise Time (ns) | 9 |
| Fall Time (ns) | 7 |
| Operating Supply Voltage Range (V) | 8 to 17 |
| Minimum Operating Supply Voltage (V) | 8 |
| Typical Operating Supply Voltage (V) | 12 |
| Maximum Operating Supply Voltage (V) | 17 |
| Maximum Supply Current (mA) | 10 |
| Maximum Power Dissipation (mW) | 1070 |
| Adjustable Output | No |
| On/Off Pin | Yes |
| Synchronous Pin | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 24 |
| Lead Shape | Gull-wing |