Top Searched
PWM and Resonant Controllers
UCC28950PW
Current Mode PWM Controller/Voltage Mode PWM Controller 5V 50kHz to 1000kHz 24-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Current Mode PWM Controller/Voltage Mode PWM Controller
Control Method
Current/Voltage Mode PWM Controller
Topology
Full-Bridge
Number of PWM Outputs
1
Maximum Switching Frequency (kHz)
50 to 1000
Maximum Duty Cycle (%)
97
Rise Time (ns)
9
Fall Time (ns)
7
Output Voltage (V)
5
Operating Supply Voltage Range (V)
8 to 17
Minimum Operating Supply Voltage (V)
8
Typical Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
17
Maximum Supply Current (mA)
10
Adjustable Output
No
On/Off Pin
Yes
Synchronous Pin
Yes
UVLO Turn-Off Threshold (V)
6.75
UVLO Turn-On Threshold (V)
7.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
7.8
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
24
Lead Shape
Gull-wing
Order Quantity

