PWM and Resonant Controllers
UCC2893D
Current Mode PWM Controller 2A 1000kHz 16-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current Mode PWM Controller
Topology
Flyback|Forward
Number of PWM Outputs
1
Maximum Switching Frequency (kHz)
1000
Maximum Duty Cycle (%)
74
Rise Time (ns)
19
Output Current (mA)
2000
Fall Time (ns)
14
Operating Supply Voltage Range (V)
12
Minimum Operating Supply Voltage (V)
8.5
Typical Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
14.5
Maximum Supply Current (mA)
3
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

