| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.30 |
| Automotive | No |
| PPAP | No |
| Type | Current Mode PWM Controller |
| Control Method | Current Mode PWM Controller |
| Topology | Forward|Flyback |
| Number of PWM Outputs | 1 |
| Maximum Switching Frequency (kHz) | 1000 |
| Maximum Duty Cycle (%) | 74 |
| Rise Time (ns) | 19 |
| Output Current (mA) | 2000 |
| Fall Time (ns) | 14 |
| Operating Supply Voltage Range (V) | 12 |
| Minimum Operating Supply Voltage (V) | 8.5 |
| Typical Operating Supply Voltage (V) | 12 |
| Maximum Operating Supply Voltage (V) | 14.5 |
| Maximum Supply Current (mA) | 3 |
| Adjustable Output | No |
| On/Off Pin | No |
| Synchronous Pin | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 16 |
| Lead Shape | Gull-wing |