| Compliant | |
| EAR99 | |
| Obsolete | |
| UCC28510DW | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction and PWM Controller | |
| CCM | |
| Boost|Flyback | |
| 18 | |
| 9.7 | |
| 16 | |
| 500 | |
| 100 | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 20 | |
| Lead Shape | Gull-wing |
Stop wasting money on energy losses and use the power factor correction and pwm UCC28510DW power factor improvement by Texas Instruments. It operates in CCM mode. You can operate this at a switching frequency of 230 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device has a maximum of 18 V. This device has a start-up supply current of 0.1 mA.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

