| Compliant | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction and PWM Controller | |
| CCM | |
| Boost | |
| 18 | |
| 9.7 | |
| 16 | |
| 115 | |
| 100 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

