Texas InstrumentsUCC283T-ADJLinear Regulators

LDO Regulator Pos 1.22V to 8.5V 3A 5-Pin(5+Tab) TO-220 Tube

This LDO UCC283T-ADJ linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.4@3A|0.2@1500mA|0.05@10mA V. This voltage regulation device's single output can produce a current up to 3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.8 V and no higher than 9 V. With an adjustable output that has a voltage of 1.22 to 8.5 V, this is power management at its best. By operating at a load regulation of 5mV and line regulation of 3mV you can provide a constant voltage at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.6@3A|0.45@1500mA|0.15@10mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.

50 parts: Ships in 2 days

    Total$358.65Price for 50

    • (50)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2428+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 50 parts
      • Price: $7.173

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.