PWM and Resonant Controllers
UCC28251PW
Current Mode PWM Controller -0.3V to 20.3V 200mA 1800kHz 20-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current/Voltage Mode PWM Controller
Topology
Push-Pull|Half-Bridge|Full-Bridge|Forward
Number of PWM Outputs
2
Maximum Switching Frequency (kHz)
1800
Maximum Duty Cycle (%)
100
Output Current (mA)
200
Rise Time (ns)
8
Fall Time (ns)
8
Output Voltage (V)
-0.3 to 20.3
Operating Supply Voltage Range (V)
12
Minimum Operating Supply Voltage (V)
4.7
Typical Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
17
Maximum Supply Current (mA)
2.5
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
6.5
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
20
Lead Shape
Gull-wing

