PWM and Resonant Controllers
UCC2809PTR-2
Primary Side PWM Controller 0.8mA 1000kHz 8-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Primary Side PWM Controller
Control Method
Current
Topology
Flyback
Number of PWM Outputs
1
Maximum Switching Frequency (kHz)
1000
Maximum Duty Cycle (%)
70(Typ)
Output Current (mA)
0.8
Rise Time (ns)
35
Fall Time (ns)
18
Operating Supply Voltage Range (V)
10 to 19
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
19
Adjustable Output
No
On/Off Pin
Yes
Synchronous Pin
No
UVLO Turn-Off Threshold (V)
8
UVLO Turn-On Threshold (V)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing

