| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Primary Side PWM Controller | |
| Current | |
| Flyback | |
| 1 | |
| 100 | |
| 1000 | |
| 70(Typ) | |
| 35 | |
| 0.8 | |
| 18 | |
| 10 to 19 | |
| 10 | |
| 19 | |
| No | |
| Yes | |
| No | |
| 8 | |
| 15 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

