PWM and Resonant Controllers
UCC2808AQDR-1G4Q1
Current Mode PWM Controller 1A 1000kHz 8-Pin SOIC T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
UCC2808AQDR-1G4Q1
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Current Mode PWM Controller
Control Method
Current
Topology
Push-Pull
Number of PWM Outputs
2
Maximum Switching Frequency (kHz)
1000
Maximum Duty Cycle (%)
50
Rise Time (ns)
25
Output Current (mA)
1000(Max)
Fall Time (ns)
25
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (mA)
2
Maximum Power Dissipation (mW)
650
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

