Texas InstrumentsUCC2808APWTR-2PWM and Resonant Controllers

Current Mode PWM Controller 1A 1000kHz 8-Pin TSSOP T/R

With this UCC2808APWTR-2 current controller, developed by Texas Instruments, easily manage varying levels of output voltage entering your circuit. This current mode controller supports full-bridge|half-bridge|push-pull topology. Its 2 PWM outputs produce a current of 1000(Max) mA. It has a switching frequency of 1000 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a maximum of 15 V. This current mode controller has an operating temperature range of -40 °C to 85 °C. This current mode controller's maximum duty cycle is 50 %.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $2.348
    1. 2000+$2.348
    2. 4000+$2.325
    3. 6000+$2.301
    4. 8000+$2.278
    5. 10000+$2.256
    6. 12000+$2.246
    7. 20000+$2.224
    8. 30000+$2.202
    9. 50000+$2.146

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.