| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Power Factor Correction Controller |
| Operation Mode | CCM|Current Mode |
| Topology | Boost |
| Minimum Operating Supply Voltage (V) | 10.8 |
| Maximum Operating Supply Voltage (V) | 21 |
| UVLO Turn-Off Threshold (V) | 9.2 |
| UVLO Turn-On Threshold (V) | 10.2 |
| Maximum Switching Frequency (kHz) | 30 to 300 |
| Maximum Duty Cycle (%) | 98 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 20 |
| Lead Shape | Gull-wing |