PWM and Resonant Controllers
UCC2806D
Current Mode PWM Controller 500mA 52kHz 16-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current
Topology
Boost|Flyback|Forward
Number of PWM Outputs
2
Oscillator Accuracy (kHz)
47
Maximum Switching Frequency (kHz)
52
Maximum Duty Cycle (%)
50
Rise Time (ns)
35
Output Current (mA)
500(Max)
Fall Time (ns)
35
Minimum Operating Supply Voltage (V)
8
Maximum Operating Supply Voltage (V)
14.5
Maximum Supply Current (mA)
1.4
Adjustable Output
No
On/Off Pin
Yes
Synchronous Pin
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

