| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| TM|CCM | |
| Boost | |
| 14 | |
| 21 | |
| 10.35 | |
| 12.6 | |
| 500 | |
| 99 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Improve your product using the power factor correction UCC28063DR power factor improvement by Texas Instruments. It operates in CCM mode. This part offers a switching frequency of 500 kHz in order to work properly. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This power factor controller has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 14 V and a maximum of 21 V. This device has a start-up supply current of 0.1 mA.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

