| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| CCM|TM | |
| Boost | |
| 14 | |
| 21 | |
| 10.35 | |
| 12.6 | |
| 500 | |
| 99 | |
| -40 | |
| 125 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
The power factor correction UCC28063D power factor improvement from Texas Instruments is a great tool for reducing unnecessary energy loss within your system. It operates in CCM mode. Its switching regulator has a frequency of 500 kHz. This product comes packaged in bulk, so the parts will be stored loosely. This device has a start-up supply current of 0.1 mA. This device has a minimum operating supply voltage of 14 V and a maximum of 21 V. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

