| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| CCM|TM | |
| Boost | |
| 14 | |
| 21 | |
| 10.35 | |
| 12.6 | |
| 500 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
The power factor correction UCC28061D power factor improvement from Texas Instruments is a great tool for reducing unnecessary energy loss within your system. It operates in CCM mode. It has a switching frequency of 45(Min) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a start-up supply current of 0.1 mA. This device has a minimum operating supply voltage of 14 V and a maximum of 21 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

