| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| UCC28019AEVM | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Power Factor Correction | |
| 1 | |
| 380 to 402 | |
| 350 | |
| 900 | |
| 85VAC to 265VAC | |
| 65 | |
| 94.9 | |
| UCC28019A |
Make your circuit green by using this UCC28019AEVM power management development kit from Texas Instruments.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
