50-75% Off

Texas InstrumentsUCC27538DBVTGate and Power Drivers

Driver 5A 1-OUT High Side/Low Side Non-Inv 6-Pin SOT-23 T/R

Switch on or off your high-power transistors with this UCC27538DBVT power driver from Texas Instruments. Its typical operating supply voltage is 18 V. This device has a maximum propagation delay time of 20(typ) ns. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 18 V. Its minimum operating supply voltage of 10 V, while its maximum is 32 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 140 °C.

165 parts: Ships in 2 days

    Total$0.73Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2315+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      165
      Country Of origin:
      Thailand
         
      • Price: $0.7295
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2315+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 165 parts
      • Price: $0.7295

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.