| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Low Side | |
| Non-Inverting | |
| 2 | |
| GaNFET|IGBT|MOSFET | |
| 2 | |
| 7(Typ) | |
| 6(Typ) | |
| 26 | |
| CMOS|TTL | |
| 4.5 | |
| 12 | |
| 18 | |
| 1.1 | |
| 1.9 | |
| 5(Typ) | |
| 0.5|5 | |
| -40 | |
| 140 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Efficiency is important when designing any electronic circuit. The UCC27528QDRQ1 power driver from Texas Instruments ensures that proper power management is enforced. Its typical operating supply voltage is 12 V. This device has a maximum propagation delay time of 150 ns. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 18 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

