| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting|Non-Inverting | |
| 2 | |
| GaNFET|IGBT|MOSFET | |
| 2 | |
| 18 | |
| 10 | |
| 23 | |
| CMOS|TTL | |
| 4.5 | |
| 12 | |
| 18 | |
| 1.2 | |
| 2.1 | |
| 5(Typ) | |
| 0.5|5 | |
| -40 | |
| 140 | |
| Under Voltage Lockout | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.15(Max) |
| Package Length | 3.15(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
Use the UCC27525DSDT power driver from Texas Instruments to turn on and off your high-power transistors! Its typical operating supply voltage is 12 V. This device has a maximum propagation delay time of 23 ns. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This gate driver has a minimum operating temperature of -40 °C and a maximum of 140 °C. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 18 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

