| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Low Side | |
| Non-Inverting | |
| 1 | |
| GaNFET|IGBT|MOSFET | |
| 1 | |
| 12 | |
| 11 | |
| 25 | |
| CMOS | |
| 4.5 | |
| 12 | |
| 18 | |
| 1.25 | |
| 2.1 | |
| 4(Typ) | |
| 0.6|5 | |
| -40 | |
| 125 | |
| Automotive | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Working with high voltage decision making circuits? This UCC27519AQDBVRQ1 power driver by Texas Instruments will properly help switch states. Its typical operating supply voltage is 12 V. This device has a maximum propagation delay time of 25 ns. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This gate driver has an operating temperature range of -40 °C to 140 °C. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 18 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

