Texas InstrumentsUCC27423QDRQ1Gate and Power Drivers

Driver 4A 2-OUT Low Side Inv Automotive 8-Pin SOIC T/R

Working with high voltage decision making circuits? This UCC27423QDRQ1 power driver by Texas Instruments will properly help switch states. This device has a maximum propagation delay time of 150 ns and a maximum power dissipation of 650 mW. Its maximum power dissipation is 650 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 4 V and a maximum of 15 V. This gate driver has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

1,975 parts: Ships tomorrow

    Total$0.31Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      1975
      Country Of origin:
      Mexico
         
      • Price: $0.3109
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,975 parts
      • Price: $0.3109

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.